What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1376392-2

Te; Appliances; Rectangular/pcb Connectors; 5MM Power Key 4P Plug 2ROW Red

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1376392-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+10.82%

CAD Models

Download TE Connectivity 1-1376392-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-1376390-3
CONN PLUG HSG 4POS 5.00MM / 4 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing Power Plug 4 Position 3.68 mm Straight Cable Mount Bag
TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.

Descriptions

Descriptions of TE Connectivity 1-1376392-2 provided by its distributors.

TE; APPLIANCES; RECTANGULAR/PCB CONNECTORS; 5MM POWER KEY 4P PLUG 2ROW RED
-30℃~+105℃ 5mm 6.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Latch Holder,Plug 2 4pin Female Socket Crimping red wire mounting,free hanging,Through hole mounting
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Red Bag
1-1376392-2, TE CONNECTIVITY/AMP BRAND
Crimping Terminal Rubber Shell
TE COMPONENT (REF 1-1376392-2)
Rect Pwr Housing, Plug, 6P, Latch, Cable; Product Range:Power Key 5.0 Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:Amp Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts; Locking Type:Latch Rohs Compliant: Yes |Te Connectivity Amp 1-1376392-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty