What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem TXR40AC00-1608AI

Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy
$ 103.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AC00-1608AI.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem TXR40AC00-1608AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AC00-1608AI provided by its distributors.

Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Bright Electroless Nickel Entry Size 8
Circular MIL Spec Strain Reliefs&Adapters ADPTR
Connector Accessory, Backshell, Aluminum Alloy
TE Connectivity/Raychem 877361-000
CONNECTOR BACKSHELLS ACCESSORIES;
CIR BACKSHELL/ADPT, STR, SHELL SZ 17, ALUM; Series:Tinel Lock, Code 40; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors; Connector Shell Size:17; Cable Diameter Max:12.7mm ;RoHS Compliant: Yes
Special Order: TXR40AC00-1608AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AC00-1608AI | Internal Number: 877361-000 | Alias Number: 6-1196823-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 877361-000