What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem STD15W-1

Wire Marker, Snap On Pre Printed, 1, Black, White, 8.5 mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD15W-1.

Farnell

Datasheet3 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+2.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / RaychemSTD09W-0
Cable Marker Pre-Printed Snap-On 0" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD09W-5
Cable Marker Pre-Printed Snap-On 5" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD02W-5
TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5

Descriptions

Descriptions of TE Connectivity / Raychem STD15W-1 provided by its distributors.

Wire Marker, Snap On Pre Printed, 1, Black, White, 8.5 mm
Pre-Printed Markers, Snap-On, STD 15 Marker Size, White, Straight Cut, 1 Printed Marking, Black, Polyoxymethylene, Agastat 7000
CABLE MARKER, E, SIZE15, 1, PK50; Cable Diameter Min:5.8mm; Cable Diameter Max:8.5mm; Legend:1; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 916500-000
  • STD15W1