What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 55PC0211-12-9

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55PC0211-12-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-11.30%

Supply Chain

Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 55PC0211-12-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 12AWG Tinned Copper White 600VAC
55Pc0211-12-9/ Pkg |Te Connectivity Raychem 55PC0211-12-9
Hook-up Wire 12AWG CL GP INSL600V PRICE PER FT
Hook-up Wire 12AWG Tinned Copper White 1000V
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 12 AWG Wire Size, Operating Temperature Range -65 – 150 °C
358681-000, TE CONNECTIVITY / RAYCHEM
Special Order: 55PC0211-12-9 Cable Type: Spec 55 Voltage Rating: 600 V Wire Color: White Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Spec 55 600 V White Modified Radiation Cross-linked ETFE Polymer | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 358681-000