What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / DEUTSCH WV-18S

Wedge Lock for DTV Series 18 Position Plug Connectors Plastic Green
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH WV-18S.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-8.45%

CAD Models

Download TE Connectivity / DEUTSCH WV-18S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH WV-18S provided by its distributors.

Wedge Lock for DTV Series 18 Position Plug Connectors Plastic Green
Wedge Lock, 18P, Plg, Grn, Dtv |Deutsch Te Connectivity WV-18S
Wedge Lock For Plug 18 Contact Size 16
DEUTSCH DTV 18 Way Plug Wedgelock
WEDGE LOCK, 18P, PLG, GRN, DTV Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Color: Green Primary Product Material: PBT Number of Positions: 18 Operating Temperature Range: -55 – 125 °C Secondary Lock Green | Automotive Connector Lock & Position Assurance | Part Number: WV-18S | Internal Number: WV-18S | Alias Number: ZPF000000000131487 | PBT | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WV18S