What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / DEUTSCH WV-18P

Wedge Lock for DTV Series 18 Position Receptacle Connectors Plastic Green
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH WV-18P.

IHS

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download TE Connectivity / DEUTSCH WV-18P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH WV-18P provided by its distributors.

Wedge Lock for DTV Series 18 Position Receptacle Connectors Plastic Green
WEDGE LOCK, GREEN, W 0.9360 MM, L 1.1130 MM, H 0.4700 MM
Connector |Deutsch Te Connectivity WV-18P
Wedge Lock For Receptacle 18Contact
WEDGE LOCK, 18P, REC, GRN, DTV
WEDGE LOCK, 18P, REC, GRN, DTV Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: WV-18P | Internal Number: WV-18P | Alias Number: ZPF000000000131486 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WV18P