What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom PE0S0DS60

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse RA 1 Port

$ 28.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0S0DS60.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

TE Connectivity

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+22.68%

CAD Models

Download TE Connectivity / Corcom PE0S0DS60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityPE0SSSSX0
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port
TE Connectivity7-6609107-2
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity2-6609104-9
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity / Corcom PE0S0DS60 provided by its distributors.

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse RA 1 Port
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, None, Vertical, 6 A, Mounting Ears (Horizontal), IEC Input, Corcom P
POWER ENTRY MODULE, RECEPTACLE, 6A; Seri; POWER ENTRY MODULE, RECEPTACLE, 6A; Series:P; Gender:Receptacle; Voltage Rating:250V; Current Rating:6A; Connector Mounting:Flange; Contact Termination:Quick Connect
Special Order: PE0S0DS60=C1146 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Mount Angle: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0DS60 | Internal Number: 1-6609104-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609104-3