TE Connectivity / Corcom 6ESK1

Single Phase Filters, 6 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom SK
$ 38.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6ESK1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.26%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6ESK1 provided by its distributors.

Single Phase Filters, 6 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom SK
used for SMPS High performance in radiation control K series RFI Line filter
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
General Purpose Filters 6A 1/4 QUIK CONN FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR6ESK1
6Esk1=F7226 S0; |Te Connectivity Amp 6609035-5
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
POWER LINE FILTERS 6A 1/4 QUIK C
LINE FILTER 250VAC 6A CHASS MNT
6ESK1=F7226 S0 Current Rating: 6 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609035-5