What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom 6EJH8

Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EJH8.

Electro Sonic

Datasheet7 pages15 years ago
Datasheet12 pages14 years ago

RS (Formerly Allied Electronics)

State Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 6EJH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 6EJH8 provided by its distributors.

Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount
Power Entry Module EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Multi-Function Inlet Filters, Power Line, Right Angle, 6 A, Flanged, IEC Input, Wire Lead Output, 250 VAC, Filtered, IEC 320/C-14
POWER INLET FILTER, MEDICAL, 6A, 250VAC; Capacitance:-; Voltage Rating:250VAC; Filter Type:Medical; Current Rating:6A; Filter Terminals:Wire Leaded; Inductance Min:-; Leakage Current Max:2µA; Product Range:EJH Style RoHS Compliant: Yes
6EJH8=F8045 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 2 µA Leakage Current (Max) (250VAC, 50Hz): 5 µA Current Rating: 6 A Power Line Right Angle 2 µA 5 µA | Multi-Function Inlet Filter | Part Number: 6EJH8 | Internal Number: 3-6609008-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609008-0