What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom 20ER1

R Quick Connect General Purpose Two Stage EMC/EMI Line Filter 20A 50/60Hz 880muH 250V
$ 50.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20ER1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / Corcom 20ER1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20ER1 provided by its distributors.

R Quick Connect General Purpose Two Stage EMC/EMI Line Filter 20A 50/60Hz 880muH 250V
Power Entry Modules 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
TWO-STAGE GENERAL PURPOSE RFI, POWER LINE FILTERS, 20A, 1 PHASE, CORCOM R SERIES
Power Line Filters Emi/Rfi Filters And |Te Connectivity Amp 1-6609031-7
Bi-phase universal RFI Power line filter¡£double T section RFI ¡£
Power Line Single Phase Standard Perform
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Single Phase EMI Filter, 250V, 50HzHz
FILTERED IEC POWER ENTRY MODULES;
LINE FILTER 250VAC 20A CHASS MNT
LINE FILTER 250VAC 20A CHASSIS
20ER1=F7193 S0 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609031-7