TE Connectivity / Corcom 1EK1

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
$ 20.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EK1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+6.91%

CAD Models

Download TE Connectivity / Corcom 1EK1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / Corcom 1EK1 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Power Line Filters 1A 1/4 Quik Conn Flan; |Te Connectivity Amp 6609027-1
250V 1A 1.86mH base mount 78.7mm(Length)*71.4mm(height)
Cross Referenced to TE CNTY CORCOM - Part COR1EK1
Filter, 1EK1=F7081 S0 | TE Connectivity 1EK1
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Standard Perform
TE Connectivity 6609027-1 电源滤波器
RS APAC
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 1A CHASS MNT
1EK1=F7081 S0 Current Rating: 1 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
POWER LINE FILTER, 1PHASE, 1A, QC; Current Rating:1A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:-; Capacitance:-; Leakage Current Max:360µA; Product Range:K Series; SVHC:N

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609027-1
  • 6609027-1 .