TE Connectivity / Corcom 1EDP

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
$ 20.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EDP.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

TE Connectivity

State Electronics

Master Electronics

Inventory History

3 month trend:
+6.47%

CAD Models

Download TE Connectivity / Corcom 1EDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / Corcom 1EDP provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
PC Board Mountable EMI/RFI Filters 1A PCB MOUNT
Cross Referenced to TE CNTY CORCOM - Part: COR1EDP
Corcom Power Line Filter 1EDPF7687 S0 6609065-1
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Standard Perform
L-845/722 Hex Wrench Installation Tool
250V 1A TH 36.6mm(L) × 31.5mm(H)
EMI/RFI Filters and Accessories
TYCO PCB RFI FILTER;25 MOQ / 150 SQ
1EDP=F7687 S0 Current Rating: 1 A Input Termination Type: PCB Pins .025" Square Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC
Rfi Power Line Filter, 1A, 380Ua; Capacitance:-; Voltage Rating:250Vac; Current Rating:1A; Filter Type:emi, Rfi; Filter Terminals:through Hole; Inductance Min:-; Leakage Current Max:380 A; Product Range:edp Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EDP.
  • 6609065-1