TE Connectivity / Corcom 10VB1

Filter, RFI, 10 A, 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line), | TE Connectivity 10VB1
$ 15.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10VB1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

State Electronics

Inventory History

3 month trend:
-55.77%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10VB1 provided by its distributors.

Filter, RFI, 10 A, 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line), | TE Connectivity 10VB1
Power Line Filter 240V 1 Phase 2W+G 10 A 0.15 - 30 MHz Surface Mount
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
10A 250VAC Power Line Filter, 495uH Inductance, 12nF Capacitance
250V 10A 495μH 12nF base mount 66.3mm*46.2mm*29.5mm
Cross Referenced to TE CNTY CORCOM - Part COR10VB1
B Series General Purpose RFI Power Line Filter
Single Phase EMI Filter, 250V, 50/60HzHz
TYCO POWER LINE FILTER;36 MOQ / 108 SQ
EMI/RFI Filters and Accessories
6609021-9, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
10VB1=F7128 S0 Current Rating: 10 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
Power Line Filter, Emi/Rfi, 10A, 700Ua; Current Rating:10A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:495Μh; Capacitance:12000Pf; Leakage Current Max:700Μa; Product Range:B Series; Rohs Compliant: Yes |Corcom Te Connectivity 10VB1..

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10VB1.
  • 10VB1..
  • 10VB1...
  • 6609021-9
  • 6609021-9.