What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom 10EK1

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

$ 21.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EK1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download TE Connectivity / Corcom 10EK1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10EK1 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
10EK1=F7093 S0 Current Rating: 10 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
General Purpose Filters 10A 1/4 QUIK CONN FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR10EK1
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
currency RFI Power line filter - 。Ideal for the presence of pulses、continuous sum/or intermittent RFI Interfering applications。
10EK1=F7093 S0 ROHS COMPLIANT: YES
LINE FILTER 250VAC 10A CHASS MNT
POWER LINE FILTERS 10A 1/4 QUIK
LINE FILTER 250VAC 10A CHASSIS

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609027-3
  • 10EK1.