What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP T1010241200-000

Protection Cover for H32B Housing 8 Size Polycarbonate Gray
$ 8.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T1010241200-000.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP T1010241200-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / AMP T1010241200-000 provided by its distributors.

Protection Cover for H32B Housing 8 Size Polycarbonate Gray
T1010241200-000 / Connector Cover with Retaining Cord
Heavy Duty Power Connectors H24B-KDTP
T1010241200-000, TE CONNECTIVITY/AMP BRAND
Special Order: H24B-KDTP Connector Cover Type: Protective Cover Primary Product Color: Gray Primary Product Material: PC Operating Temperature (Max): 100 °C Operating Temperature (Max): 212 °F Protective Cover Gray | Connector Cap & Cover | Part Number: T1010241200-000 | Internal Number: T1010241200-000 | PC | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors