TE Connectivity / AMP 925367-5

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 925367-5.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+218%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity87631-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87456-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87456-5
HOUSING CONNECTOR RECEPTACLE, 10-POSITION, FEMALE SOCKET, BLACK, AMPMODU SERIES
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Amphenol Communications Solutions8428121022134
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Socket
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III Bag

Descriptions

Descriptions of TE Connectivity / AMP 925367-5 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Green Carton
TE Connectivity Connector Housing, 10 Pos, 2.54mm Pitch, 2 Rows
PCB HOUSING, 2.54MM PITCH, 10-WAY, 2 ROW, FEM, STRAIGHT, AMPMODU MOD IV SERIES
Socket housing, 10 pole, pitch 2.54 mm, straight, green, 925367-5
TE Connectivity 925367-5 Ampmodu IV Crimp Housing 2 x 5P Green
Headers & Wire Housings RECPT HSG 2X05P W/O STRAIN RELIEF
.100 AMPMODU Headers, Housings & Contacts
AMP 925367-5 MOD 4 REC.HSG 2X05P
RECEPTACLE, 2X5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU MOD IV Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material: Phospho
MOD 4 REC.HSG 2X05P Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 10 | Wire-To-Board Connector Assembly & Housing | Part Number: 925367-5 | Internal Number: 925367-5 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9253675