TE Connectivity / AMP 87983-4

04 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Te Connectivity Amp 87983-4
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87983-4.

IHS

Datasheet6 pages2 years ago

TE Connectivity

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP87160-6
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, Solder Terminal, Locking
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits
TE Connectivity87995-4
04 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87995-4

Descriptions

Descriptions of TE Connectivity / AMP 87983-4 provided by its distributors.

04 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Te Connectivity Amp 87983-4
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole
CONNECTOR, AMPMODU, 04 MODI BDMNT RCPT SR .156CL
Headers & Wire Housings 04 MODI BDMNT RCPT SR 0.156CL
.156 Inch AMPMODU .031 X .062 Mod l
Special Order: 04 MODI BDMNT RCPT SR .156CL PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 4 | PCB Connector Header & Receptacle | Part Number: 87983-4 | Internal Number: 87983-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors