TE Connectivity / AMP 817826-SF

Power Line Filter, 18Uh, 6A, 250Vac; |Schaffner Te Connectivity 817826-SF
$ 19.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 817826-SF.

Master Electronics

Datasheet6 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / AMP 817826-SF provided by its distributors.

Power Line Filter, 18Uh, 6A, 250Vac; |Schaffner Te Connectivity 817826-SF
Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 6A ST 1 Port
TE CONNECTIVITY/AMP BRAND 62002468
POWER LINE FILTER, 18UH, 6A, 250VAC; Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: IEC, Mains; Current Rating: 6A; Filter Terminals: Wire Leaded; Inductance Min: 18µH; Leakage Current Max: 450µA; Product Range: FN 925

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 817826SF