What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 66582-4

Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Brass

$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 66582-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 66582-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SL Crimp Housing, Single Row, Version A, Non-polarized, 22 Circuits, Black
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
SL Crimp Housing, Single Row, Version G, Positive Latch, 22 Circuits, Black
TE Connectivity1-215915-6
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity66563-8
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
TE Connectivity / AMP66584-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity / AMP 66582-4 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Brass
Type Vi Socket, multi-Mate Rohs Compliant: No |Te Connectivity Amp 66582-4
Contact SKT 16 SizeCrimp STCable Mount 18-22AWG Strip
CONNECTOR, TYPE VI SOCKET, MULTI-MATE
Pin & Socket Connectors TYPE VI SOCKET 5000
Standard Circular Contacts TYPE VI SOCKET
Power Contacts, Contact, 250 VAC, 250 VDC, Gold, 22 – 18 AWG Wire Size, .3 – .9 mm² Wire Size, Wire & Cable, Crimp, Signal, Socket, AMP Type IV
CONN SOCKET 18-22AWG GOLD CRIMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors