TE Connectivity / AMP 61498-1

Spring Spade Terminal, 22-28AWG, Brass, 14.68mm, T/R, Automotive
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 61498-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

X-ON

TE Connectivity

Inventory History

3 month trend:
-7.78%

CAD Models

Download TE Connectivity / AMP 61498-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Quick Disconnect Terminal, 18-22AWG, Brass, Female, 14.6mm, Tin, Krimptite™, Bag
TE Connectivity60445-2
Spade Tongue Terminal 20-24AWG 14.99mm 6.35mm Tin Automotive Strip
TE Connectivity60774-2
CONN SPADE TERM 14-18AWG #8 / 8 Stud Spade Terminal Connector Crimp 14-18 AWG
TE Connectivity61498-2
Spring Spade Terminal 22-28AWG Brass 14.68mm Tin T/R Automotive
Quick Disconnect Terminal 14AWG Brass F 17.2mm Tin MP-Lock™ T/R
4.75mm Tab Slip-On Terminal, Female, Wire Range 16-20 AWG (1.31-0.52mm²), 0.51mm Tab Thickness, Post-Tin Plated

Descriptions

Descriptions of TE Connectivity / AMP 61498-1 provided by its distributors.

Spring Spade Terminal, 22-28AWG, Brass, 14.68mm, T/R, Automotive
Ring and Spade Tongue Terminals
SPADE IP 22-28 133 016BR; 61498-1
SPADE 28-22 AWG .0157 X .310 BR;
SPADE 28-22 AWG .0157 X .310 BR Spade Terminal Type: Spade Tongue Terminal Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Wire Size: 160 – 642 CMA Stud Size: M3 #5 Spade Tongue Terminal 28 – 22 AWG .08 – .4 mm² 160 – 642 CMA | Pidg Spade Tongue Terminal | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors