What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1617804-2

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
$ 297.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1617804-2.

JRH Electronics

Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages1 year ago

Electro Sonic

CAD Models

Download TE Connectivity / AMP 6-1617804-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-1617804-2 provided by its distributors.

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Industrial Relays Fcav-325-Bz4=3Pdt 25A Mid-Range |Cii Te Connectivity FCAV-325-BZ4
Power/Signal Relay, 3 Form C
POWER - GENERAL PURPOSE RELAYS;
Power relay over 2A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCAV-325-BZ4
  • FCAV325BZ4