TE Connectivity / AMP 322291

Ring Tongue Terminal (1/0)AWG 68.02mm 32.13mm Tin Loose Piece
$ 8.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322291.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-26.94%

CAD Models

Download TE Connectivity / AMP 322291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity36921
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity8-36917-3
Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose
TE Connectivity32190
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
TE Connectivity8-34120-1
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1
TE Connectivity32185
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 322291 provided by its distributors.

Ring Tongue Terminal (1/0)AWG 68.02mm 32.13mm Tin Loose Piece
Ring and Spade Tongue Terminals
CONN RING CIRC 1/0AWG #1/2 CRIMP
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:1/4; Wire Size (AWG):1/0; Insulator Material:Uninsulated; Series:Solistrand; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes; Stud Size:1/4 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors