TE Connectivity / AMP 322227

Ring Tongue Terminal (4/0)AWG Copper 69.39mm Tin Loose
$ 22.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322227.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity321879
Ring Terminal 4/0 - 4/0 AWG 300V Natural 7/16 in. Stud Non-Insulated 50 Loose Piece
TE Connectivity321874
Ring Tongue Terminal (3/0)AWG 53.64mm 25.9mm Tin Loose Piece
TE Connectivity322262
TERMINAL, RING TONGUE, 3/8", 203mm2; Stu; Stud Size - Metric:M10; Imperial:3/8"; Wire AWG
TE Connectivity8-36923-3
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity322228
Ring Tongue Terminal (4/0)AWG 69.39mm 32.39mm Tin Loose Piece
TE Connectivity322252
TERM,SOLIS R 250-300MCM 3/8 Part Number: 322252 | Internal Number: 322252 | TE Connectivity

Descriptions

Descriptions of TE Connectivity / AMP 322227 provided by its distributors.

Ring Tongue Terminal (4/0)AWG Copper 69.39mm Tin Loose
Terminals SOLISTRND RING TERM SZ 5/8
Ring and Spade Tongue Terminals
CONN RING CIRC 4/0AWG #5/8 CRIMP
Terminal; Connector Type:Ring Tongue; Gender:Receptacle; Stud/Tab Size:5/8; Wire Size (AWG):4; Insulator Material:Uninsulated; Series:Solistrand; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors