TE Connectivity / AMP 321872

Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 321872.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

Electro Sonic

TE Connectivity

Jameco (USA)

Inventory History

3 month trend:
-94.61%

CAD Models

Download TE Connectivity / AMP 321872 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity321056
BUDGET SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M8(5/16)STUD SIZE,6 AWG
TE Connectivity325069
325069; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Amp 325069
TE Connectivity36921
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity32190
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
TE Connectivity8-34109-1
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1

Descriptions

Descriptions of TE Connectivity / AMP 321872 provided by its distributors.

Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, 7/16in Bolt, 11.61mm ID, Max Wire 76.3mm²
Solistrand Uninsulated Terminals SOLISTRAND RNG 2/0
Ring and Spade Tongue Terminals
Stud Size - Metric:M11; Stud Size - Imperial:7/16"; Wire Size Awg Max:00Awg; Conductor Area Csa:76.3Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 321872.
TERMINAL,SOLIS R 2/0 7/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 00 AWG Wire Size: 60.6 – 76.3 mm² Wire Size: 119500 – 150500 CMA Stud Size: 7/16 Ring Tongue 00 AWG 60.6 – 76.3 mm² 119500 – 150500 CMA | Ring Terminals & Spade Terminal | Part Number: 321872 | Internal Number: 321872 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321872.