What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-2213765-5

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 14.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2213765-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages8 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2213765-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-2213765-5 provided by its distributors.

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Pushbutton Switches Av19 Spl 5A Spot Led Green |Alcoswitch Te Connectivity AV1911D624Q04
SWITCH PUSHBUTTON SPDT 3A 250V
SPDT, On-off, 5A, Wire Terminal, Panel Mount
STANDARD ANTI VANDAL SWITCHES;
Special Order: AV19 SPL 3A SPOT LED GREEN 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911D624Q04 | Internal Number: 3-2213765-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911D624Q04