What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-2106751-1

Conn IDC Connector RCP 1 POS Solder RA Thru-Hole T/R
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2106751-1.

IHS

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-2106489-1
Conn IDC Connector M 1 POS IDT RA Cable Mount Tape
TE Connectivity2106751-1
Lighting Conn 1 Position 18 Awg Thru Hole Feed |Te Connectivity Amp 2106751-1
TE Connectivity1-2106751-1
Lighting Conn 1 Position 20 Awg Thru Hole Feed |Te Connectivity Amp 1-2106751-1

Descriptions

Descriptions of TE Connectivity / AMP 3-2106751-1 provided by its distributors.

Conn IDC Connector RCP 1 POS Solder RA Thru-Hole T/R
Conn IDC Connector M 1 POS IDT RA Cable Mount Tape
CONNECTOR THRU HOLE-IDC 1 POS 24AWG; Pitch Spacing: 4mm; No. of Contacts: 1Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con
Wire-Board Connector, Receptacle, 1 Position, 4Mm; Rango De Producto:Serie Ssl; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:1; Espaciado, Paso:4Mm; Contacto, Chapado:Estaño |Te Connectivity 3-2106751-1
Connector, Thru Hole-IDC, 1 pos, 24AWG Connector System: Wire-to-Board Number of Positions: 1 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 1 4" .16 mm | Poke-In Connector | Part Number: 3-2106751-1 | Internal Number: 3-2106751-1 | 4" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2106751-1 .