TE Connectivity / AMP 277151-5

Terminal, copalum R 1/0 1/4; |Te Connectivity Amp 277151-5
$ 371.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 277151-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 277151-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity277150-1
Terminal, copalum R 2 1/4 Rohs Compliant: Yes |Te Connectivity Amp 277150-1
TE Connectivity277152-1
Ring Tongue Terminal (2/0)-(1/0)AWG Copper 71.37mm Tin Box
TE Connectivity277151-2
Lug Terminal (1/0)-2AWG 69.34mm 20.62mm Tin Box
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
PanduitS8-10R-T
Tubular Ring Terminal, 8 AWG, #10 stud size, non-insulated | Panduit S8-10R-T.
PanduitS8-14R-T
Panduit Pan-Term Ring Terminal; #8; 1/4" Stud; Non-Insulated; 200 ct.

Descriptions

Descriptions of TE Connectivity / AMP 277151-5 provided by its distributors.

Terminal, copalum R 1/0 1/4; |Te Connectivity Amp 277151-5
Lug Terminal (1/0)-2AWG Copper 69.34mm Tin Box
SOLIS SP SPD22-16COM22-18MIL1530 | TE Connectivity 277151-5
Terminals TERMINAL COPALUM R 1/0 1/4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors