What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2427710-8

PCB Mount Header, Vertical, Wire-to-Board, 16 Position, 1.5 mm, GRACE INERTIA1.
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2427710-8.

TE Connectivity

Technical Drawing5 pages1 year ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2427710-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2026-01-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2427710-8 provided by its distributors.

PCB Mount Header, Vertical, Wire-to-Board, 16 Position, 1.5 mm, GRACE INERTIA1.
CONN, PCB HDR, 16POS, 2ROW, 1.5MM, SMT;
SGI 1.5 HEADER ASSY, 16P, KEY A, NATURAL
TE Connectivity 2427710-8 PCB排针
RS APAC
CONN, PCB HDR, 16POS, 2ROW, 1.5MM, SMT; Connector Systems:Signal, Wire-to-Board; Pitch Spacing:1.5mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Surface Mount Straight; Product Range:SGI 1.5 Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors