What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2331372-1

Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD Automotive T/R
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2331372-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+88.62%

CAD Models

Download TE Connectivity / AMP 2331372-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2331372-1 provided by its distributors.

Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD Automotive T/R
Keypad Switch, SPST, 0.001A, Solder Terminal, Panel Mount
Detector Switch SPST OFF (ON) 1mA Surface Mount
TE Connectivity Detection switch, surface, lever actuator, Contact rated current1 @ 5 @ v DC, Single pole single throw configuration
DETECTOR SWITCH, SPST-NO, 5VDC, SMD; Product Range: JJF Series; Contact Configuration: SPST-NO; Switch Terminals: SMD; Contact Current Max: 1mA; Contact Voltage DC Nom: 5V; External Height: 2.3mm; External Width: 3.8mm; Externa
DET SW4.7X3.8X2.3 GW VERT. NO AG RL Contact Current Rating: 1 mA Actuator Style: Top Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 1 mA Top Actuator Off (On) Stainless Steel | Part Number: JJFV0UG380NONPRTR | Internal Number: 2331372-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJFV0UG380NONPRTR