TE Connectivity / AMP 2329360-7

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2329360-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-7.69%

CAD Models

Download TE Connectivity / AMP 2329360-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 2329360-7 provided by its distributors.

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Pb Sw Ind, Off-(On), 13.6 Mm, Spst; |Alcoswitch Te Connectivity PB6B2RS3M2CAL00
Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Solder Lug Panel Mount Loose
Round Pushbutton Switch, Off-Mom SPST-NO, 13.6mm Dia, 1M Cycles @ 50V AC, 500k Cycles @ 125V DC, 125mA AC, 200mA DC, Through-Hole, Panel Mount
PB SWITCH, SPST, 0.4A, 32VAC, SOLDER; Switch Operation: Off-(On); Pushbutton Actuator Style: Round Domed; Contact Configuration: SPST-NO; Product Range: PB6 Series; Switch Terminals: Sold; Available until stocks are exhausted
PB OFF/ON RC RED M2 TERM. IP68 Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single General Purpose Push Button Switch Without Momentary Single Pole - Single Throw | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB6B2RS3M2CAL00