What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2316366-9

Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Quick Connect Panel Mount

$ 17.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2316366-9.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
-46.83%

CAD Models

Download TE Connectivity / AMP 2316366-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2316366-9 provided by its distributors.

Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Quick Connect Panel Mount
Pushbutton Switch SPST On-off 3A Wire Terminal Pa
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Product Range:AV19 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPST; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural; IP Rating:IP67 RoHS Compliant: Yes
AV19 SPL 3A POWER LOGO R&B 12V Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV1911PB12Q04 | Internal Number: 2316366-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911PB12Q04
  • AV1911PB12Q04.