TE Connectivity / AMP 211769-2

Receptacle Housing, Threaded, 9-Pin, Thermoplastic, Panel Mount, 27.18mm × 36.45mm
$ 8.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 211769-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.40%

CAD Models

Download TE Connectivity / AMP 211769-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMS3102R22-20P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
Amphenol Sine SystemsT 3477 000
Connector M16 Circular PIN 7 Position Solder Straight Panel Mount 7 Terminal 1 Port
Amphenol Sine SystemsT 3506 000
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of TE Connectivity / AMP 211769-2 provided by its distributors.

Receptacle Housing, Threaded, 9-Pin, Thermoplastic, Panel Mount, 27.18mm × 36.45mm
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 9 Contact(s), Female, Receptacle
CIRCULAR PLASTIC CONNECTOR, 17-9, RECEPTACLE REV SEX
Conn Micro CPC SKT 9 POS ST Panel Mount 9 Terminal 1 Port
CONN RCPT HSNG FMALE 9POS PNL MT
Circular Conn, Rcpt, 9Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity Amp 211769-2
17-9 CPC RECEPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector & Housing Type: Receptacle Reverse Gender: Yes Contact Type: Socket Housing 600 VDC Receptacle | Circular Power Connector | Part Number: 211769-2 | Internal Number: 211769-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors