TE Connectivity / AMP 2106003-4

Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2106003-4.

IHS

Datasheet4 pages2 years ago

element14 APAC

ShanghaiCT

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.69%

CAD Models

Download TE Connectivity / AMP 2106003-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-2106003-4
Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity3-2106003-4
TE Connectivity IDC Connector, SSL Series, Receptacle, 4-Ch, 4.0mm Pitch, Surface Mount
TE Connectivity3-2106431-4
TE Connectivity IDC Connector, SSL Series, Receptacle, 4 Pos, 4.0mm Pitch, Surface Mount
Amphenol Communications Solutions10120045-400LF
Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of TE Connectivity / AMP 2106003-4 provided by its distributors.

Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape
Board Connector, 4 Contact(s), Surface Mount Terminal, Receptacle
Connector, Yellow, Smt, 18Awg, 4Way; |Te Connectivity 2106003-4
SSL SERIES, RIGHT ANGLE SMNT IDC CONN SOCKET, 4 WAY, 1 ROW, 4MM PITCH
Lighting Connectors 4 Position 18 AWG SMT IDC Closed End
AMP 2106003-4 Connector SMT-IDC 4 POS 18 AWG
Individual Wires 1 4-Pin Tin Natural Color IDC 4mm SMD
CONN WIRE IDC 4POS 18AWG SMD RA
CONNECTOR, SMT-IDC, 4 POS, 18 AWG; Pitch Spacing:4mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contac
Connector, SMT-IDC, 4 POS, 18 AWG Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 4 4" .16 mm | Ampseal Header | 4" | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106003-4 .