What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 206138-1

Connector Accessories CPC Cable Clamp Shell Size 23 Thermoplastic Black Individual
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 206138-1.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Jameco (USA)

Inventory History

3 month trend:
-73.35%

CAD Models

Download TE Connectivity / AMP 206138-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 206138-1 provided by its distributors.

Connector Accessories CPC Cable Clamp Shell Size 23 Thermoplastic Black Individual
CONN,CPC,CLAMP,206138-1, STANDARD CABLE CLAMP,SIZE 23
Large Shell Size 23 Standard Cable Clamp Kit
Connector Accessory, Clamping Item, Thermoplastic
Cable Gland (Clamp); For Use With:Circul; For Use With:Circular Plastic Connectors; Connector Shell Size:23; Cable Diameter Max:17.86mm; Accessory Type:Cable Clamp; Colour:Black; Material:Heat Stabilised; Mounting Hole Dia:41mm; No. of Ways:24, 37 (Series 1); 37 (Series 2); 7 (Series 3); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Thread Size - Imperial:1-3/8" x 18 UNEF-2B; Thread Size - Metric:M41

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2061381