What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-2329388-4

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 6.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2329388-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-2329388-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-2329388-4 provided by its distributors.

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Off-Mom SPST-NO -13.60(Dia) 1000000Cycles 50V 125V 500000Cycles 125mA(AC),200mA(DC)
Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Wire Leaded Panel Mount Loose
Pb Sw, Spst, 0.4A, 32V, Grn, Wire Leaded; Product Range:Pb6 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Blue; Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM7M1CAL06S500
PB OFF/ON FC BLU M1 TERM GRE LED IP68 50 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: PB6B2FM7M1CAL06S500 | Internal Number: 2-2329388-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB6B2FM7M1CAL06S500