What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1437649-0

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437649-0.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Newark

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-19.74%

CAD Models

Download TE Connectivity / AMP 2-1437649-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1437667-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-796658-5
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546444-4
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437667-3
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
EatonA107210
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 2-1437649-0 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 14WAYS, 12AWG; No. of Rows: 1 Row; No. of Positions: 14Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 8.26mm; Rated Current: 20A; Rated Voltage: 150V; Product Range: 4 Series; S
Special Order: 4PCV-14-006=4PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 8.26 mm Tri-Barrier Printed Circuit Pin Wire-to-Board 14 | Barrier Strip | Part Number: 4PCV-14-006 | Internal Number: 2-1437649-0 | 8.26 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437649-0 .
  • 4PCV-14-006