TE Connectivity / AMP 176760-1

Conn Hdr, Amp - Te Connectivity 176760-1; |Te Connectivity Amp 176760-1
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 176760-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+3.65%

CAD Models

Download TE Connectivity / AMP 176760-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity172333-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity177913-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
TE Connectivity176299-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 176760-1 provided by its distributors.

Conn Hdr, Amp - Te Connectivity 176760-1; |Te Connectivity Amp 176760-1
Combination Line Connector, 12 Contact(s), Female, Receptacle
Receptacle 3 Pos 12-Pin Male Pin Crimp Gray Panel Mount
Headers & Wire Housings AMP LATTICE 12P CAP HSG
Conn Housing RCP 12 POS 3.96mm Crimp ST
AMP LATTICE 12P CAP HSG Connector System: Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 3.96 mm Centerline (Pitch): .155 in Number of Rows: 3 Wire-to-Wire 12 3.96 mm .155" | Rectangular Connector Housing | Part Number: 176760-1 | Internal Number: 176760-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors