What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1423157-9

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 784.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1423157-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / AMP 1423157-9 provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
Industrial Electromechanical Relay On-Delay 2PDT 120VAC/110VAC Panel Mount
On-Delay Relay, 2 Form C, DPDT, Momentary, 5s Adj Min, 50s Adj Max, AC Input, AC Output, Panel Mount
Relay, Electropneumatic, On Delay, DPDT, 110/120 VAC, 5-50 Sec, 7000 Series | TE Connectivity 7012ADL
Time Delay Relay, Dpdt, 120Vac, 5-50 Sec; Contact Voltage Vdc:-; Time Min:5S; Time Max:50S; Product Range:7000 Series; Contact Configuration:Dpdt; Contact Current:-; Relay Mounting:Panel Mount; Contact Voltage Vac:- Rohs Compliant: No |Agastat Te Connectivity 7012ADL
7012ADL=RLY,STD,ON,2P,120VAC,5 Type of Control:Knob;Input Voltage:120 – 110 VAC;Contact Current Rating:10A@240VAC A;Mode of Operation:On-Delay;Delay Time:5 – 50 seconds Knob 120 – 110 VAC 10A@240VAC A On-Delay | Time Delay Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012ADL