TE Connectivity / AMP 1376366-2

Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1376366-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-95.56%

CAD Models

Download TE Connectivity / AMP 1376366-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating, Bag
Pin Header, 8 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 8 Circuits
TE Connectivity292253-8
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity292250-8
AMP CT SERIES, 2MM PITCH 8 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
TE Connectivity171826-8
EI SERIES, 2.5MM PITCH 8 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION

Descriptions

Descriptions of TE Connectivity / AMP 1376366-2 provided by its distributors.

Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube
8pin 2.2mm 1 Header,Latch Holder tin Through hole mounting 24mm*24.003mm*21.97mm
8 Position Single Row Right Angle Wire-to-Board Natural Receptacle
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
025 8Pos Cap Assy H Tin/ Tbe |Te Connectivity Amp 1376366-2
0.025 Series and Hybrid Connectors and Contacts
PCB Connector 025 8P CAP ASSY H TIN
025 8POS CAP ASSY H TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Horizontal Wire-to-Board 8 | Signal Header | Part Number: 1376366-2 | Internal Number: 1376366-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors