What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 102156-6

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

$ 3.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102156-6.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.27%

CAD Models

Download TE Connectivity / AMP 102156-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Communications Solutions75869-105LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102153-6
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions71918-126LF
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity102155-6
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions67997-426HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity1-102619-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions67996-126HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
TE Connectivity499923-6
Conn Hdr, Amp - Te Connectivity 499923-6; |Amp Te Connectivity 499923-6

Descriptions

Descriptions of TE Connectivity / AMP 102156-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
26pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 52.32mm(Length)*13.97mm(height)
Pitch Spacing:2.54Mm; No. Of Contacts:26Contacts; Gender:header; Product Range:amp-Latch Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Flash Over Palladium Nickel, Gold Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102156-6.