What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-2040016-2

Dynamic D4200 Tab Cont S Long Rohs Compliant: Yes |Te Connectivity Amp 1-2040016-2
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2040016-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-98.88%

CAD Models

Download TE Connectivity / AMP 1-2040016-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2040016-2 provided by its distributors.

Dynamic D4200 Tab Cont S Long Rohs Compliant: Yes |Te Connectivity Amp 1-2040016-2
Contact, Dynamic D-4200 Series, Tab, Crimp, 16 AWG, Gold Plated Contacts
Headers & Wire Housings DYNAMIC D4200 TAB CONT S LONG
PIN AND SOCKET CONTACTS COMPONENTS;
DYNAMIC 1900D HDR ASSY V-TYPE 12P
The Dynamic 4000 receptacle and tab housings are designed with a 6.35 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
DYNAMIC D4200 TAB CONT S LONG Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 20 – 16 AWG Wire Size: .5 – 1.42 mm² Product Terminates To: Wire & Cable Gold (Au) Tab 20 – 16 AWG .5 – 1.42 mm² | Contact: Component To Wire 22-24A & 16-10 Wire Size | Part Number: 1-2040016-2 | Internal Number: 1-2040016-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors