What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT6819-5230DT

Clamp Filters (Ferrite Core with Case), Flat cable type(Double-sided tape fixed type), LxW: 67.5mmx18.5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT6819-5230DT.

TDK

Datasheet9 pages5 years ago

_legacy Avnet

Newark

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK ZCAT6819-5230DT provided by its distributors.

Clamp Filters (Ferrite Core with Case), Flat cable type(Double-sided tape fixed type), LxW:67.5mmx18.5mm
Ferrite Core Clamp Core 67.5mm 18.5mm 17mm General Application
Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm
Clamp Filter, 6819; Ferrite Case Style:6819; External Depth:17Mm; External Diameter:68Mm; External Width:18.5Mm; Internal Diameter:52Mm; Length/Height, External:67.5Mm; Outer Diameter:68Mm; Package/Case:6819; Series:Zcat Rohs Compliant: Yes |Tdk ZCAT6819-5230DT
FERRITE CORE, FLAT CABLE, 18.5MM; Impedance @ 100MHz: -; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Width x Thickness: -; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2018); External Depth: 17mm; External Length /

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos