What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT6819-5230D

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW: 67.5mmx18.5mm
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT6819-5230D.

TDK

Datasheet9 pages5 years ago

_legacy Avnet

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-0.09%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of TDK ZCAT6819-5230D provided by its distributors.

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW:67.5mmx18.5mm
Free suspension Flat Cable Combination Clamp Filters (Ferrite Core with Case) ROHS
Ferrite Core Clamp Core 67.5mm 18.5mm 17mm General Application
FERRITE CORE, FLAT CABLE, 18.5MM X 1.3MM, 500MHZ, FULL REEL
Clamp filter 68mm diam x 19mm; 52mm ID
Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm
Ferrite Core Clamp Core 30-Material
CLAMP FILTR BLK 67.5X18.5X52MM
FERRITE CORE, FLAT CABLE, 18.5MM; Impedance @ 100MHz: -; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Width x Thickness: -; Product Range: ZCAT Series ; SVHC: No SVHC (15-Jan-2018); External Depth: 16mm; External Diameter

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT6819-5230D.