What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT4625-3430D

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW: 45.5mmx24.5mm
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT4625-3430D.

TDK

Datasheet9 pages5 years ago

JRH Electronics

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+25.93%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK ZCAT4625-3430D provided by its distributors.

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW:45.5mmx24.5mm
Free suspension Flat Cable Combination Clamp Filters (Ferrite Core with Case) ROHS
ZCAT Series 46 x 25 mm Hinged Snap On Flat Ferrite Core with Case
Ferrite Core Clamp Core 45.5mm 24.5mm 12mm General Application
Cable Accessories Clamp Filter Gray Box
Clamp filter 46mm diam x 25mm; 34mm ID
FERRITE CORE, FLAT CABLE, 24.5MM X 1.3MM, 500MHZ
Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm
Ferrite Core Clamp Core 30-Material
TDK , 34mm, 45.5 x 24.5 x 12mm
FERRITE CORE, FLAT CABLE, 24.5MM; Impedance @ 100MHz: -; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Width x Thickness: 24.5mm x 1.3mm; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2018); External Depth: 12mm; Exter

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT4625-3430D.