What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT3618-2630D

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW: 35.5mmx17.5mm
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT3618-2630D.

TDK

Datasheet9 pages5 years ago

Newark

Factory Futures

TME

Inventory History

3 month trend:
-16.65%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK ZCAT3618-2630D provided by its distributors.

Clamp Filters (Ferrite Core with Case), Flat cable type, LxW:35.5mmx17.5mm
ZCAT Bulk Hinged (Snap On) Flat Ferrite Core 30Ohm 500MHz 0.689 17.50mm 30Ohm @ 50MHz~500MHz
Ferrite Core Clamp Core 33.5mm 17.5mm 11.5mm General Application
Cable Accessories Clamp Filter Gray Box
Clamp filter 36mm diam x 18mm; 26mm ID
FERRITE CORE, FLAT CABLE, 17.5MM X 1.3MM, 500MHZ
Split Core Ferrite, 10 MHz, 500 MHz, 30 Ohm
Ferrite Core @ 100MHz, For Cable Size
Ferrite Core Clamp Core 30-Material
FERRITE CORE, FLAT CABLE, 17.5MM; Impedance @ 100MHz: -; Frequency Min: 50MHz; Frequency Max: 500MHz; Cable Width x Thickness: 26mm x 1.3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 11.5mm; External Diamet

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT3618-2630D.