What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT3035-1330

FERRITE CORE, SPLIT, 13MM, 150 OHM/100MHZ, 500MHZ; Frequency Min: 10MHz; Frequenc
$ 2.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT3035-1330.

TDK

Datasheet9 pages5 years ago

Newark

Factory Futures

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-19.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENFBA04HA900VB-00
Ferrite Bead, 1 Function(S), 7A, 2 Pin(S) |Taiyo Yuden FBA04HA900VB-00
TAIYO YUDENFBA04HA600AB-00
Leaded Ferrite Bead Inductors (FB series A type), 60Ω, 3.5x6.0mm, RoHS
TAIYO YUDENFBA04HA600VB-00
Leaded Ferrite Bead Inductors (FB series A type), 60Ω, 3.5x6.0mm, RoHS

Descriptions

Descriptions of TDK ZCAT3035-1330 provided by its distributors.

FERRITE CORE, SPLIT, 13MM, 150 OHM/100MHZ, 500MHZ; Frequency Min:10MHz; Frequenc
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:39mmx30mm
ZCAT Series 39 x 30 mm Ø13 mm 100 Ohm Cable Clamp Filter
Ferrite Core Clamp Core 39mm 30mm General Application
Suppressor Assemblies Round, 13mm Cable, Clamp Filter
Split Core Ferrite, 13 mm, 10 MHz, 500 MHz, 150 Ohm
TDK Button magnetic ring ZCATseries 13mmaperture
TDK Snap-On Ferrite Bead ZCAT Series 13mm ID
Ferrite Core 80Ohm @ 100MHz, For Cable Size
Cable Accessories Clamp Filter Gray Box
Clamp filter 30mm diam x 35mm, 13mm ID
Ferrite Core Clamp Core 30-Material
FERRITE CORE 150 OHM HINGED 13MM
FERRITE CORE, SPLIT, 13MM, 150 OHM; Cable Diameter Max: 13mm; Frequency Min: 50MHz; Frequency Max: 500MHz; Impedance @ 100MHz: 150ohm; Product Range: ZCAT Series; SVHC: No SVHC (15-Jan-2019); External Length / Height: 39mm; Fer

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT-3035-1330
  • ZCAT3035-1330.