What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT2017-0930B

Clamp Filters (Ferrite Core with Case), Chassis fixed type, LxW: 21mmx20mm

$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2017-0930B.

TDK

Datasheet9 pages5 years ago

_legacy Avnet

TME

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-75.48%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of TDK ZCAT2017-0930B provided by its distributors.

Clamp Filters (Ferrite Core with Case), Chassis fixed type, LxW:21mmx20mm
21Mm X 17Mm X 9Mm, -40 To +85 Degc, 20 (10Mhz To 100Mhz)/Bulk |Tdk ZCAT2017-0930B
Ferrite Core Clamp Core 21mm 28.5mm 20mm General Application
Split Core Ferrite, 9 mm, 10 MHz, 500 MHz, 50 Ohm
Ferrite Core Clamp Core 30-Material
Inductance Transformer Accessories
FERRITE CORE 50 OHM HINGED 9MM
FERRITE CORE, 21X9MM CABLE DIA; Impedance: 35ohm; Ferrite Grade: 30; Ferrite Mounting: Split Core; MSL: MSL 2 - 1 year; Ferrite Case Style: Hinged Core; External Diameter: 20mm; External Length / Height: 21mm; Impedance @ 100MH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos