What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK YFF18SC1H221MT0H0N

3-terminal Filters, Insertion Loss=30dB (800MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18SC1H221MT0H0N.

Future Electronics

Datasheet10 pages7 years ago

IHS

Newark

TME

Inventory History

3 month trend:
+94.16%

CAD Models

Download TDK YFF18SC1H221MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Yageo GroupC0603C221M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603
Yageo GroupC0603C221M1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603
50V 220pF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1608M/0603
KYOCERA AVX06035C221MAT2A
Cap Ceramic 220pF 50V X7R 20% SMD 0603 125°C Paper T/R
KYOCERA AVX06033C221MAT2A
Cap Ceramic 220pF 25V X7R 20% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of TDK YFF18SC1H221MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=30dB (800MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
CAP FEEDTHRU 220PF 20% 50V 0603
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
FEEDTHROUGH Capacitor, 220PF, 50V, 0603;
220pF 50V ¡À20% 1A 50V 0603 1.6mm*800¦Ìm*800¦Ìm
220pF 卤20% 300m惟 SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
Filter, Feed Through, 220Pf, 1A, 0603; Capacitance:220Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18SC1H221MT0H0N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18SC1H221MT0H0N.