TDK VLB10090HT-R10M-GT

Ind Chip Shielded Wirewound 0.1uH 20% 100kHz Ferrite T/R
$ 2.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLB10090HT-R10M-GT.

TDK

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLB10090HT-R10M-GT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-05-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Descriptions

Descriptions of TDK VLB10090HT-R10M-GT provided by its distributors.

Ind Chip Shielded Wirewound 0.1uH 20% 100kHz Ferrite T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 100NH 60A 0.33MOHM SMD / 100 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.33mOhm Nonstandard
FIXED IND 100NH 60A 0.33MOHM SMD
INDUCTOR, 100NH, WIREWOUND, 60A;
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
100kHz 125A 60A 100nH 330μΩ ±20% SMD, 12.7mm × 10mm × 11.5mm
12.7Mm X 10.0Mm, -40 To +125 Degc, 125A, 100Nh, 0.36M/Tape And Reel Rohs Compliant: Yes |Tdk VLB10090HT-R10M-GT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos