TDK VLB10050HT-R12M

Inductor Power Unshielded Wirewound 0.12uH 20% 1MHz Ferrite 31A 0.000371Ohm DCR T/R
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLB10050HT-R12M.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+376%

CAD Models

Download TDK VLB10050HT-R12M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 0.11uH 20% 1MHz Ferrite 36A 0.000286Ohm DCR T/R
Murata Power Solutions30121BC
General Purpose Inductor, 0.114uH, 20%, 1 Element, SMD, 4028
Inductor Power Chip Unshielded Wirewound 0.12uH 20% 1MHz Ferrite 0.97A 0.112Ohm DCR 1206 T/R
Inductor Power Chip Unshielded Wirewound 120nH 20% 1MHz Ferrite 6A 9.8mOhm DCR 2220 T/R
Wurth Elektronik744303012
Inductor 120nH 55A 31A 325μΩ ±20% 1050 SMD/TH 10.2mm × 7mm × 5mm
Wurth Elektronik744307012
Ferrite Bead, SMD 7x7mm, 100kHz-400MHz, 48A/26A, 120nH, 290μΩ ±20%, 7.4mm × 7.2mm × 7.2mm

Descriptions

Descriptions of TDK VLB10050HT-R12M provided by its distributors.

Inductor Power Unshielded Wirewound 0.12uH 20% 1MHz Ferrite 31A 0.000371Ohm DCR T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 3626
FIXED IND 120NH 31A 0.35MOHM SMD
SMD / SMT Inductors (Coils), L=120nH, L x W x T :
1MHz 68A 31A 120nH 350μΩ ±20% TH, SMD 9.8mm × 6.7mm × 5mm
INDUCTOR, 120NH, SHIELDED, 31A;
31A 120nH 卤20% 68A Power Inductors ROHS
INDUCTOR, 120NH, SHIELDED, 31A; Inductance: 120nH; RMS Current (Irms): 31A; Inductor Construction: Shielded; Saturation Current (Isat): 68A; Product Range: VLB Series; Power Inductor Case: 10.2mm x 7mm x 5mm; DC Resistance Max

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos